
18Mb DDR SRAM, 512K x 36, featuring a 0.45ns access time and 450MHz maximum frequency. This synchronous, volatile memory component utilizes a parallel interface and operates at 1.8V supply voltage, with a range of 1.7V to 1.9V. Packaged in an FBGA (165-ball) for surface mounting, it supports an 18-bit address bus and a 36-bit word size. Operating temperature range is 0°C to 70°C.
Cypress CY7C1150KV18-450BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 700mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1150KV18-450BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
