
The CY7C1168KV18-550BZXC is an 18Mb synchronous SRAM with a maximum frequency of 550MHz and an operating supply voltage of 1.8V. It is available in a FBGA package and is mounted using surface mount techniques. The device is RoHS compliant and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It operates within a temperature range of 0°C to 70°C.
Cypress CY7C1168KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1168KV18-550BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
