Sign in to ask questions about the Cypress CY7C1168V18-375BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1168V18-375BZC technical specifications.
| Access Time | 50ns |
| Package/Case | FBGA |
| Frequency | 375MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1168V18-375BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
