The CY7C1168V18-375BZXC is an 18Mb SRAM IC with a 20-bit address bus width and a maximum operating frequency of 375MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1.7V to 1.9V. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations.
Cypress CY7C1168V18-375BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 375MHz |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.