
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Cypress CY7C1168V18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
