The CY7C1223F-133AC is a 100-pin LQFP quad-SRAM memory IC with 131072 words of capacity. It operates within a supply voltage range of 3.135 to 3.63 volts and is rated for commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device features a parallel interface and an access time of up to 4 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1223F-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1223F-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.