
36Mb DDR SRAM, 2MX18 configuration, offering a fast 0.45ns access time and operating at up to 400MHz. This synchronous memory features a 20-bit address bus and an 18-bit word size, utilizing a parallel interface. Packaged in a surface-mount FBGA for efficient integration, it operates within a 1.7V to 1.9V supply voltage range and is RoHS compliant.
Cypress CY7C1248KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1248KV18-400BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
