
The CY7C1250V18-333BZXC is a 36Mb volatile SRAM with an access time of 0.45ns and a maximum frequency of 333MHz. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 1.7V to 1.9V. The device is packaged in a lead-free FBGA-165 package and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1250V18-333BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1250V18-333BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1250V18-333BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
