
This 36Mb QDR SRAM features a 20-bit address bus and operates at a maximum frequency of 450MHz. It is available in a 136-pin FBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SRAM is a synchronous memory type with an 18-bit word size and is not radiation hardened.
Cypress CY7C1262XV18-450BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1262XV18-450BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
