This 36Mb synchronous SRAM features a 19-bit address bus and 18-bit word size, operating at a maximum frequency of 375MHz. The device is designed to function within a supply voltage range of 1.7V to 1.9V. It is packaged in a lead-free FBGA package, suitable for surface mount applications. The SRAM is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Cypress CY7C1263V18-375BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 375MHz |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 1.24A |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
