
High-speed 36Mb QDR SRAM, featuring a 0.45ns access time and 450MHz maximum frequency. This synchronous memory offers a 1.8V operating supply voltage with a range of 1.7V to 1.9V. Designed for surface mount applications, it utilizes a 165-ball FBGA package with a 1.02A supply current. The component supports an 18-bit address bus and a 36-bit word size, operating within a commercial temperature range of 0°C to 70°C.
Cypress CY7C1265KV18-450BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.02A |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1265KV18-450BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
