The CY7C1268V18-400BZC is a commercial-grade DDR SRAM IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The device operates at a maximum clock frequency of 400MHz and has a maximum access time of 0.45ns. It is available in a 15mm x 17mm package with a height of 1.40mm, classified as a MO-216 FBGA-165. The IC is designed for parallel access and has a maximum standby current of 0.34mA.
Cypress CY7C1268V18-400BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.28 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.34 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.