
The CY7C1270V18-375BZXC is a 36Mb DDR SRAM with an access time of 50ns and a maximum frequency of 375MHz. It is packaged in a FBGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 1.7V and 1.9V. The CY7C1270V18-375BZXC is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1270V18-375BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1270V18-375BZXC technical specifications.
| Access Time | 50ns |
| Package/Case | FBGA |
| Frequency | 375MHz |
| Interface | Parallel |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1270V18-375BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
