Static RAM,CY7C128A-20PC 2kx8bit 16kb
Cypress CY7C128A-20PC technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.