The CY7C128A-20VC is a 16Kb volatile SRAM with an access time of 20ns. It is available in a SOJ package and is designed to operate over a temperature range of 0 to 70°C. The device is not RoHS compliant. It has a frequency of 20GHz and contains lead.
Sign in to ask questions about the Cypress CY7C128A-20VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C128A-20VC technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C128A-20VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.