This 16Kb SRAM features an 11-bit address bus and operates at a maximum temperature of 70°C. The device is packaged in a SOJ package and requires a 5V operating supply voltage. It is not designed for radiation hardening and is not RoHS compliant.
Cypress CY7C128A-20VCT technical specifications.
| Address Bus Width | 11b |
| Package/Case | SOJ |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.