
Async SRAM chip, 16Kb density, organized as 2K x 8 bits. Features a 20ns access time and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This surface mount component utilizes a 24-pin SOJ package and is supplied on tape and reel. Designed for commercial temperature ranges (0°C to 70°C), it offers a parallel interface and a maximum supply current of 120mA.
Sign in to ask questions about the Cypress CY7C128A-20VXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C128A-20VXCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 11b |
| Package/Case | SOJ |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 120mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C128A-20VXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
