
The CY7C128A-25PC is a 16Kb volatile SRAM with an access time of 25ns and a frequency of 25GHz. It is packaged in a 0.300 INCH, PLASTIC, DIP-24 package and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. This SRAM is suitable for applications requiring high-speed data storage and retrieval.
Sign in to ask questions about the Cypress CY7C128A-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C128A-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C128A-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
