Sign in to ask questions about the Cypress CY7C128A-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C128A-35PC technical specifications.
| Access Time | 35ns |
| Address Bus Width | 11b |
| Package/Case | DIP |
| Density | 16Kb |
| Frequency | 35GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C128A-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
