Sign in to ask questions about the Cypress CY7C128A-45PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C128A-45PC technical specifications.
| Address Bus Width | 11b |
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 45GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16000B |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C128A-45PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
