
1.125Mb SRAM, featuring a 16-bit address bus and 18-bit word size, operates at a maximum frequency of 133MHz with a 3.33ns access time. This synchronous, volatile memory component offers 64,000 words of storage and utilizes a parallel interface. Packaged in a 100-pin TQFP for surface mounting, it operates within a voltage range of 3.135V to 3.6V, with a nominal supply voltage of 3.3V. The device is lead-free, RoHS compliant, and operates between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C1297H-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1297H-133AXC technical specifications.
| Access Time | 3.33ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1297H-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
