
IC SRAM 1M PARALLEL 100TQFP
Cypress CY7C1297S-133AXC technical specifications.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.