Cypress CY7C1299A-83AC technical specifications.
| Access Time | 6ns |
| Access Time-Max | 6ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 83MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 430mA |
| Sync/Async | Synchronous |
| Width | 24mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1299A-83AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.