Cypress CY7C1308DV25C-167BZCT technical specifications.
| Package/Case | LBGA |
| Density | 9Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 2.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1308DV25C-167BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
