
This 9Mb volatile SRAM operates at a frequency of 167MHz and is packaged in a surface mount LBGA. The device is designed to function within a temperature range of 0-70°C. It is available in trays of 136 units.
Cypress CY7C1308SV25C-167BZC technical specifications.
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1308SV25C-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
