
8Kb Dual-Port SRAM, 1000 words x 8 bits, featuring 25ns access time. This asynchronous CMOS memory operates with a 5V supply voltage and offers a parallel interface. Packaged in a 52-pin PLCC for surface mounting, it supports a 20-bit address bus and a maximum operating frequency of 40MHz. RoHS compliant and lead-free.
Cypress CY7C131-25JXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-25JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
