
This 8Kb SDR SRAM IC features a 25ns access time and operates over a supply voltage range of 4.5V to 5.5V. It is designed to function within a temperature range of 0°C to 70°C. The device is lead-free and is mounted using surface mount technology in a PLCC package. It is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C131-25JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131-25JXCT technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-25JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
