Cypress CY7C131-35JC technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Frequency | 35GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C131-35JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.