
8Kb Dual-Port SRAM, 1000 words x 8 bits, featuring 55ns access time. This asynchronous, volatile memory utilizes CMOS technology with a parallel interface. Operating from a 4.5V to 5.5V supply range, it supports a 20-bit address bus and is packaged in a lead-free PLCC for surface mounting. The component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C131-55JXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131-55JXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-55JXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
