
Dual-port SRAM with 8Kb density, featuring a 1000-word x 8-bit configuration. Offers a 55ns access time and operates asynchronously with a parallel interface. This CMOS memory component supports a 20-bit address bus and is designed for surface mounting in a PQFP package. It operates within a 4.5V to 5.5V supply voltage range and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C131-55NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131-55NXC technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-55NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
