
The CY7C131-55NXI is an 8Kb SDR SRAM with a 20-bit address bus and an operating supply voltage of 5V. It is packaged in a lead-free, plastic QFP-52 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 110mA.
Sign in to ask questions about the Cypress CY7C131-55NXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131-55NXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131-55NXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
