
IC SRAM 18M PARALLEL 165FBGA
Cypress CY7C1311SV18-250BZC technical specifications.
| Package/Case | LBGA |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1311SV18-250BZC to view detailed technical specifications.
No datasheet is available for this part.