This 165-pin QDR SRAM from Cypress operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V, with a maximum supply current of 0.8mA. The device features a maximum access time of 0.5ns and a maximum clock frequency of 167MHz. It is packaged in a lead-free, 13x15mm FBGA-165 package.
Cypress CY7C1312CV18-167BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.8 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.36 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.