
The CY7C1312CV18-250BZC is a commercial temperature SRAM with a density of 18Mb and a maximum operating frequency of 250MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 1.7V to 1.9V. The device is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is not RoHS compliant. It is a volatile memory type and has a maximum access time of 0.45ns.
Sign in to ask questions about the Cypress CY7C1312CV18-250BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1312CV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1312CV18-250BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
