
The CY7C1312CV18-250BZXC is an 18Mb synchronous SRAM with a maximum operating frequency of 250MHz and a supply voltage of 1.8V. It features a 2-port architecture and is packaged in a lead-free FBGA-165 package. The device operates over a commercial temperature range from 0°C to 70°C and is RoHS compliant. The CY7C1312CV18-250BZXC is suitable for use in a variety of applications requiring high-speed memory.
Sign in to ask questions about the Cypress CY7C1312CV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1312CV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1312CV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
