
18Mb QDR SRAM, featuring a 18-bit word size and 19-bit address bus. Delivers 0.45ns access time at a 250MHz maximum frequency. Operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and supports parallel interface. Packaged in a 165-ball FBGA (MO-216) for surface mounting, with a temperature range of 0°C to 70°C.
Cypress CY7C1312KV18-250BZXCT technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 560mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1312KV18-250BZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
