
This 18Mb QDR SRAM operates at a frequency of 300MHz with a supply voltage of 1.8V. It features a 2-port interface and is packaged in a surface mount FBGA package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a supply current of 640mA and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1312KV18-300BZXCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.