
18Mb QDR SRAM, 1.8V, 300MHz synchronous interface with a 0.45ns access time. Features a 1Mx18 configuration, 19-bit address bus, and 18-bit word size. Packaged in a 165-ball FBGA (13x15x1.4mm) for surface mounting. Operates across a -40°C to 85°C temperature range.
Cypress CY7C1312KV18-300BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 640mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1312KV18-300BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
