
The CY7C1312KV18-333BZC is an 18Mb QDR SRAM with a maximum operating frequency of 333MHz and a supply voltage range of 1.7-1.9V, operating within a temperature range of 0-70°C. It is packaged in a surface mount FBGA package. The device is designed for synchronous operation and has a supply current of 690mA. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1312KV18-333BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 690mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1312KV18-333BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
