
The CY7C1313BV18-167BZCT is an 18Mb QDR SRAM with an 18-bit address bus and a maximum frequency of 167MHz. It operates at a supply voltage of 1.8V and is packaged in a FBGA with surface mount capabilities. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Cypress CY7C1313BV18-167BZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1313BV18-167BZCT technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1313BV18-167BZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
