
The CY7C1313BV18-250BZC is an 18Mb QDR SRAM with a maximum operating frequency of 250MHz and an operating supply voltage of 1.8V. It features a parallel interface and is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package. The device is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device has a supply current of 500mA and is a synchronous memory with a word size of 18b.
Cypress CY7C1313BV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1313BV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
