The CY7C1314BV18-167BZXC is a commercial-grade QDR SRAM IC with a supply voltage range of 1.7 to 1.9V and a maximum supply current of 1.5A. It has a memory capacity of 524288 words and is packaged in a 165-pin PBGA package. The IC operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 167 MHz. It is designed for parallel access and has separate I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1314BV18-167BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1314BV18-167BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.24 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1314BV18-167BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.