
18Mb QDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile memory component offers a 512K x 36 configuration with an 18-bit address bus. It operates with a 1.8V supply voltage, supporting a range of 1.7V to 1.9V, and is housed in a lead-free FBGA-165 package for surface mounting. Designed for broad operating temperatures from 0°C to 70°C, this RoHS compliant component is supplied on tape and reel.
Cypress CY7C1314KV18-250BZXCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 670mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1314KV18-250BZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.