
18Mb QDR SRAM, 512K x 36, featuring 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile memory IC operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V. It is housed in a 165-ball FBGA package for surface mounting and supports a 17-bit address bus. The component is rated for commercial temperature grades (0°C to 70°C) and has two ports.
Sign in to ask questions about the Cypress CY7C1315CV18-250BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1315CV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 830mA |
| Supply Voltage-Nom | 1.9V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1315CV18-250BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
