
18Mb QDR SRAM, 512K x 36, featuring a 0.45ns access time and operating at 300MHz. This synchronous, volatile SRAM utilizes a parallel interface and is housed in a lead-free FBGA package for surface mounting. With an operating supply voltage of 1.8V and a temperature range of 0°C to 70°C, it offers 17 address bits and a 36-bit word size.
Cypress CY7C1315JV18-300BZXC technical specifications.
| Access Time | 50ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 895mA |
| Supply Voltage-Nom | 1.9V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1315JV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
