
18Mb QDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous memory offers a 512K x 36 configuration with a 17-bit address bus and a parallel interface. Operating at 1.8V, it supports a temperature range of -40°C to 85°C and is housed in a lead-free FBGA package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1315KV18-250BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | RAM, , QDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 590mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1315KV18-250BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
