
18Mb QDR SRAM, 512K x 36, featuring a 0.45ns access time and 333MHz maximum frequency. This synchronous, dual-ported memory utilizes a parallel interface and operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V. Packaged in an FBGA (165-ball) for surface mounting, it offers a memory density of 18Mb with a 17-bit address bus and 36-bit word size.
Cypress CY7C1315KV18-333BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 730mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1315KV18-333BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
