This Cypress CY7C1315KV18-333BZXC is a commercial temperature 524288 word QDR SRAM with a supply voltage of 1.7V to 1.9V. It features a JEDEC package code of R-PBGA-B165 and a terminal position of BOTTOM. The memory IC type is QDR SRAM and it operates in parallel mode. The device has a width of 13 and a length of 15, and it is packaged in a LBGA. The operating temperature range is from 0 to 70 degrees Celsius.
Cypress CY7C1315KV18-333BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1315KV18-333BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.