
18Mb DDR SRAM, 1.8V, 200MHz synchronous memory with 0.45ns access time. Features a 20-bit address bus and 18-bit word size. Packaged in a 165-ball FBGA (MO-216) for surface mounting, operating between 0°C and 70°C. This CMOS component offers a parallel interface and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1318CV18-200BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1318CV18-200BZXC technical specifications.
| Access Time | 50ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1318CV18-200BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
