
The CY7C1318CV18-250BZI is an 18Mb synchronous SRAM with a 20-bit address bus width and a maximum operating frequency of 250MHz. It is available in a FBGA-165 package and has a maximum supply voltage of 1.9V. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The CY7C1318CV18-250BZI has a supply current of 730mA and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C1318CV18-250BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1318CV18-250BZI technical specifications.
| Access Time | 1ms |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 730mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1318CV18-250BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
